345-138-558-201

Heilind Number:EDA345-138-558-201
Manufacturer:EDAC
Manufacturer Number:345-138-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-138-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-138-558-201

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a vibrant Green color and boasts a sturdy housing made of UL 94V-0 Thermoplastic Polyester. With a dual-row configuration and 138 positions, it offers ample connectivity options for your PCB setup. The contact material, Copper Alloy, ensures reliable signal transmission. Its right-angle mount orientation and .1-inch pitch make it easy to install and optimize space on your board. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for a variety of applications. Upgrade your connectivity solutions with this essential component.