345-138-558-212

Heilind Number:EDA345-138-558-212
Manufacturer:EDAC
Manufacturer Number:345-138-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-138-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-138-558-212

Detailed Description

Enhance your electronic connections with this high-performance board-to-board connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any setup. With 138 positions, this connector offers ample connectivity for your devices. The copper alloy contacts guarantee efficient signal transmission, while the right-angle mount orientation allows for versatile installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Trust in this connector for secure and stable connections in your PCB applications.