345-138-558-288

Heilind Number:EDA345-138-558-288
Manufacturer:EDAC
Manufacturer Number:345-138-558-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-138-558-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-138-558-288

Detailed Description

Enhance connectivity with this high-performance Green Board To Board PCB Connector, designed for seamless integration in electronic applications. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power delivery with an amperage of 3A. The two rows of 138 positions each, with a .1-inch pitch and .2-inch row spacing, facilitate efficient data transmission. Its Right Angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in various environmental conditions. Ideal for professional and DIY projects alike, this connector is a must-have for ensuring smooth and secure connections on PCBs.