345-138-558-502

Heilind Number:EDA345-138-558-502
Manufacturer:EDAC
Manufacturer Number:345-138-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-138-558-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-138-558-502

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a robust housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures reliable power delivery with an amperage of 3A. Its two rows of copper alloy contacts, with a pitch of .1 inch and row spacing of .2 inch, offer seamless signal transmission across 138 positions. Designed for efficiency, it boasts a right-angle mount orientation and can withstand operating temperatures ranging from -40 to 105°C. Elevate your PCB assembly with this essential component, ideal for various applications in the electronics industry.