345-138-558-503

Heilind Number:EDA345-138-558-503
Manufacturer:EDAC
Manufacturer Number:345-138-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-138-558-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-138-558-503

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector in an attractive green hue. Designed for optimal functionality, it features 138 positions spread across 2 rows, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting reliability even in harsh environments. With a contact material of Copper Alloy, it ensures stable and secure connections. The right-angle mount orientation allows for seamless integration into your PCB setup, while the .1-inch pitch and .2-inch row spacing offer precision in positioning. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic project. Upgrade your connectivity solutions with this essential component.