345-138-558-504

Heilind Number:EDA345-138-558-504
Manufacturer:EDAC
Manufacturer Number:345-138-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-138-558-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-138-558-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a vibrant green color, it boasts a sleek design with UL 94V-0 Thermoplastic Polyester housing material for durability. With two rows and a compact pitch of .1 inches, it offers 138 positions for seamless interconnections. The contact material, Copper Alloy, ensures reliable conductivity, while the right-angle mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in electronics and beyond. Elevate your connectivity experience with this essential component.