345-138-558-508

Heilind Number:EDA345-138-558-508
Manufacturer:EDAC
Manufacturer Number:345-138-558-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-138-558-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-138-558-508

Detailed Description

Enhance your PCB connectivity with our high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows and a total of 138 positions, it offers ample room for secure connections. The copper alloy contact material ensures reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches facilitate efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for diverse industrial applications. The right-angle mount orientation adds versatility, making it a must-have in your connector arsenal. Elevate your PCB design with this essential component.