345-138-558-558

Heilind Number:EDA345-138-558-558
Manufacturer:EDAC
Manufacturer Number:345-138-558-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-138-558-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-138-558-558

Detailed Description

Enhance your PCB connection with our dual-row Card Edge Connector, boasting a total of 138 positions for seamless data transmission. Crafted with precision, the housing material is composed of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Each contact point is made of high-quality Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers optimal performance for your electronic projects. Its right-angle mount orientation provides flexibility in installation, while its operating temperature range of -40 to 105 °C ensures functionality in various environments. Upgrade your connectivity solutions with this essential component.