345-138-558-802

Heilind Number:EDA345-138-558-802
Manufacturer:EDAC
Manufacturer Number:345-138-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-138-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-138-558-802

Detailed Description

Enhance your PCB connections with our high-quality Board To Board Card Edge Connector. Designed for efficient signal transmission, this connector features 138 positions spread across two rows, ensuring ample connectivity. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board. The right-angle mount orientation adds versatility to your assembly, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your electronics with this essential connector for seamless and robust interboard connections.