345-138-558-803

Heilind Number:EDA345-138-558-803
Manufacturer:EDAC
Manufacturer Number:345-138-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-138-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-138-558-803

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, boasting a streamlined design for optimal performance. Featuring a vibrant green hue, this connector offers 138 positions across 2 rows, ensuring ample connectivity options for your devices. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it facilitates seamless PCB integration. The right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105°C ensures stable performance in various environments. Upgrade your electronics with this high-quality connector, a must-have for any PCB assembly project.