345-138-559-512

Heilind Number:EDA345-138-559-512
Manufacturer:EDAC
Manufacturer Number:345-138-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-138-559-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-138-559-512

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking Green hue. With a convenient Right Angle mount orientation, it offers easy installation for optimal space utilization. The connector boasts a total of 138 positions across two rows, ensuring ample connectivity for your circuitry. Crafted with precision, it guarantees reliable signal transmission, thanks to its Copper Alloy contact material. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your setup with this essential component for enhanced functionality and performance.