345-138-559-808

Heilind Number:EDA345-138-559-808
Manufacturer:EDAC
Manufacturer Number:345-138-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-138-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-138-559-808

Detailed Description

Enhance connectivity within your PCB setup with our versatile Board to Board PCB Connector in a vibrant green hue. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With two rows and a pitch of .1 inches, it offers ample space for 138 positions, ensuring efficient data transmission. Its right-angle mount orientation and -40 to 105°C operating temperature range make it suitable for diverse application environments. Invest in this essential component today to streamline your electronic connections with reliability and precision.