345-138-560-212

Heilind Number:EDA345-138-560-212
Manufacturer:EDAC
Manufacturer Number:345-138-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-138-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-138-560-212

Detailed Description

Enhance your connectivity with our high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector features 138 positions with a pitch of .1 inches, ensuring reliable and efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting durability even in demanding environments. With a straight mount orientation and dual rows for easy installation, it offers versatility in various applications. Operating within a wide temperature range of -40 to 105°C, it is suitable for both industrial and commercial use. Upgrade your PCB connections with this essential component for optimal performance.