345-138-560-258

Heilind Number:EDA345-138-560-258
Manufacturer:EDAC
Manufacturer Number:345-138-560-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-138-560-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-138-560-258

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a sturdy UL 94V-0 Thermoplastic Polyester housing in a sleek Green hue, this connector ensures reliable power transmission at an amperage of 3 A. With two rows and a total of 138 positions, it offers ample connectivity options for your circuitry. The contact material, made of Copper Alloy, guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise integration. Designed for seamless mounting in a straight orientation, it can withstand extreme operating temperatures ranging from -40 to 105 °C. Upgrade your electronic assemblies with this essential component, ideal for a wide range of applications in the industrial and technology sectors.