345-138-560-502

Heilind Number:EDA345-138-560-502
Manufacturer:EDAC
Manufacturer Number:345-138-560-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-138-560-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-138-560-502

Detailed Description

Enhance your PCB connectivity with our innovative Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With a compact pitch of .1 inches and two rows for efficient organization, it offers a total of 138 positions for versatile connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for various industrial applications. Upgrade your PCB setup with this reliable and high-quality connector.