345-138-560-503

Heilind Number:EDA345-138-560-503
Manufacturer:EDAC
Manufacturer Number:345-138-560-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-138-560-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-138-560-503

Detailed Description

Elevate your PCB connections with our 2-row board-to-board card edge connector, designed for seamless and reliable power transmission. Boasting a sleek green housing made of UL 94V-0 thermoplastic polyester, this connector ensures both durability and safety. With 138 positions and a pitch of .1 inches, it offers ample room for your circuitry needs. The copper alloy contact material guarantees efficient conductivity, while an amperage of 3A allows for robust power delivery. Operating flawlessly in a wide temperature range from -40 to 105°C, this straight-mount connector is perfect for various industrial and electronic applications. Upgrade your connectivity solutions with this high-performance connector.