345-138-560-504

Heilind Number:EDA345-138-560-504
Manufacturer:EDAC
Manufacturer Number:345-138-560-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-138-560-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-138-560-504

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 138 positions in a compact two-row design, it facilitates seamless data transmission with a contact material of durable Copper Alloy. The UL 94V-0 Thermoplastic Polyester housing ensures robust protection, while the .1-inch pitch and .2-inch row spacing offer efficient signal routing. With a 3A amperage and an operating temperature range of -40 to 105°C, this connector guarantees reliable performance even in demanding industrial environments. Its straight mount orientation and vibrant green color make it easy to identify and install, perfect for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.