345-138-560-507

Heilind Number:EDA345-138-560-507
Manufacturer:EDAC
Manufacturer Number:345-138-560-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-138-560-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-138-560-507

Detailed Description

Upgrade your PCB connections with our cutting-edge Green Board to Board PCB Connector, designed for optimal performance in electronic assemblies. With a high amperage rating of 3 A, this connector ensures reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring two rows and 138 positions, it offers ample connectivity for your applications. Crafted with copper alloy contacts, it ensures efficient signal transfer. The .1-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Trust in our connector for seamless and secure board-to-board connections in your electronic projects.