345-138-560-558

Heilind Number:EDA345-138-560-558
Manufacturer:EDAC
Manufacturer Number:345-138-560-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-138-560-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-138-560-558

Detailed Description

Upgrade your PCB connections with our innovative Board To Board Card Edge Connector. Designed for optimal performance, this connector features 138 positions with a precise pitch of .1 inches, ensuring seamless connectivity. Its durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts guarantee reliability in any application. With a straight mount orientation and dual rows, it offers efficient space utilization on your board. Operating seamlessly in a wide temperature range from -40 to 105 °C, it's ideal for diverse environments. Elevate your connectivity solutions with this advanced connector, perfect for various PCB applications.