345-138-560-588

Heilind Number:EDA345-138-560-588
Manufacturer:EDAC
Manufacturer Number:345-138-560-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-138-560-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-138-560-588

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, it offers not just visual appeal but also robust protection. With 138 positions spread across 2 rows, this connector ensures efficient and secure connectivity for your PCBs. The copper alloy contacts guarantee reliable signal transmission, while the .1-inch pitch and .2-inch row spacing make for easy and precise mating. Designed for straight mount orientation, it's perfect for various electronic applications. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for demanding environments. Upgrade your setup with this essential component for seamless data and power transfer.