345-138-560-804

Heilind Number:EDA345-138-560-804
Manufacturer:EDAC
Manufacturer Number:345-138-560-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-138-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-138-560-804

Detailed Description

Enhance connectivity within electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green hue, this connector ensures reliable power transmission at an amperage of 3 A. With two rows of Copper Alloy contacts and a pitch of .1 inch, it offers efficient signal transfer across 138 positions. The straight mount orientation and precise row spacing of .2 inch facilitate seamless integration onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for use in various electronic applications. Trust in this connector for robust and secure connections within your projects.