345-138-560-812

Heilind Number:EDA345-138-560-812
Manufacturer:EDAC
Manufacturer Number:345-138-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-138-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-138-560-812

Detailed Description

Enhance your connectivity with our 2-row Card Edge Connector, designed for seamless board-to-board PCB connections. Crafted with precision, this connector features 138 positions for efficient data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability in any environment. With a pitch of .1 inch and row spacing of .2 inch, it offers easy installation on your PCB. The copper alloy contacts guarantee optimal conductivity, while the green color adds a touch of style to your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial applications. Upgrade your connectivity solutions with this high-performance component.