345-140-500-202

Heilind Number:EDA345-140-500-202
Manufacturer:EDAC
Manufacturer Number:345-140-500-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-500-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-500-202

Detailed Description

Enhance your PCB connectivity with our premium Board To Board PCB Connector. Featuring a sleek green design, this connector is meticulously crafted for optimal performance, boasting a robust 3 A amperage. Its durable UL 94V-0 Thermoplastic Polyester housing ensures longevity, while the copper alloy contact material guarantees reliable conductivity. With two rows and a total of 140 positions, it offers ample connectivity options for your projects. The .1-inch pitch and .2-inch row spacing provide precise alignment, making it perfect for high-density applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for both standard and challenging environments. Upgrade your connectivity solutions with this essential component.