345-140-500-878

Heilind Number:EDA345-140-500-878
Manufacturer:EDAC
Manufacturer Number:345-140-500-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-500-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-500-878

Detailed Description

Enhance your PCB connectivity with our high-performance Green Board-to-Board Card Edge Connector. Designed for superior reliability, this connector features 140 positions in a 2-row configuration, allowing for seamless data transfer. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability even in demanding environments. With a contact material of Copper Alloy and a pitch of .1 inches, signal transmission is efficient and secure. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation and compact design make it easy to integrate into your PCB layout. Trust in the quality and longevity of this essential component for your electronic projects.