345-140-520-201

Heilind Number:EDA345-140-520-201
Manufacturer:EDAC
Manufacturer Number:345-140-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-520-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, it features two rows with a total of 140 positions, allowing for efficient data transfer. The durable UL 94V-0 thermoplastic polyester housing ensures reliability in various operating conditions, from -40 to 105°C. Crafted with copper alloy contacts and boasting RoHS compliance, it guarantees both excellent conductivity and environmental responsibility. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless assembly. Its straight mount orientation further simplifies installation, while the vibrant green color adds a touch of visual distinction to your PCB layout. Trust in this connector for robust and dependable interconnection solutions in your next project.