345-140-520-203

Heilind Number:EDA345-140-520-203
Manufacturer:EDAC
Manufacturer Number:345-140-520-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-520-203

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features UL 94V-0 Thermoplastic Polyester housing for optimal durability and safety. With two rows and a total of 140 positions, it offers ample space for intricate PCB setups. The copper alloy contacts ensure reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for various environments. Its straight mount orientation makes installation a breeze, perfect for both professionals and DIY enthusiasts. Elevate your connectivity game with this high-performance Card Edge Connector.