345-140-520-212

Heilind Number:EDA345-140-520-212
Manufacturer:EDAC
Manufacturer Number:345-140-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-520-212

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 140 copper alloy contacts, it offers reliable amperage of 3 A. Featuring a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Whether for commercial or industrial use, its straight mount orientation and wide operating temperature range from -40 to 105 °C make it a versatile and essential component for your electronic projects. Trust in the quality of our connectors for seamless data transfer and power distribution on your PCBs. Elevate your connectivity game with this essential component.