345-140-520-258

Heilind Number:EDA345-140-520-258
Manufacturer:EDAC
Manufacturer Number:345-140-520-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-520-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-520-258

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 140 positions with a pitch of .1 inch, ensuring efficient data transfer. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and reliability in diverse operating conditions, with an impressive temperature range of -40 to 105 °C. Each row, spaced at .2 inch, is meticulously engineered for optimal signal transmission, made possible by the copper alloy contact material. Whether you're assembling circuit boards or electronic components, this straight-mount connector offers ease of installation and secure connections. Elevate your PCB design with this essential component, a must-have for any tech enthusiast or professional.