345-140-520-503

Heilind Number:EDA345-140-520-503
Manufacturer:EDAC
Manufacturer Number:345-140-520-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-520-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-520-503

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector, featuring a sleek green design that adds a pop of color to your setup. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in various environments. Its two rows and 140 positions offer ample connectivity options, while the copper alloy contact material guarantees secure and efficient data transfer. The .1-inch pitch and .2-inch row spacing allow for easy installation, and the straight mount orientation provides versatility in placement. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Upgrade your setup today with this essential component.