345-140-520-512

Heilind Number:EDA345-140-520-512
Manufacturer:EDAC
Manufacturer Number:345-140-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-520-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-520-512

Detailed Description

Enhance connectivity within your circuitry with our versatile 140-position Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a pitch of .1 inches, ensuring efficient signal transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, its housing guarantees reliability in even the most demanding environments. The copper alloy contact material and operating temperature range of -40 to 105 °C further enhance its performance, while the straight mount orientation simplifies installation. Perfect for green color-coded systems, this connector is a vital component for maintaining optimal functionality in your electronic devices. Elevate your connectivity with this essential component.