345-140-520-803

Heilind Number:EDA345-140-520-803
Manufacturer:EDAC
Manufacturer Number:345-140-520-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-520-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green hue. With a double row configuration and 140 positions, it offers ample space for secure connections. Crafted with precision, the contact material is made of Copper Alloy, ensuring reliable conductivity. The .1 inch pitch and .2 inch row spacing allow for easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, it provides dependable performance even in challenging conditions. Perfect for professional or DIY projects, this Connector guarantees efficient signal transmission and durability. Elevate your PCB assembly with this essential component.