345-140-520-804

Heilind Number:EDA345-140-520-804
Manufacturer:EDAC
Manufacturer Number:345-140-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-520-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, it not only ensures durability but also adds a pop of color to your setup. With a 2-row configuration and 140 positions, this connector offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precision in your assembly. Designed for straight mount orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your PCB projects with this essential component.