345-140-520-807

Heilind Number:EDA345-140-520-807
Manufacturer:EDAC
Manufacturer Number:345-140-520-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-520-807

Detailed Description

Enhance connectivity with this meticulously crafted Board To Board PCB Connector, an essential component for seamless data transfer. With a vibrant Green hue, it adds a touch of sophistication to your tech setup. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, meeting stringent industry standards. Featuring two rows of Copper Alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and reliable performance. With a total of 140 positions, it allows for complex circuitry configurations. Designed for Straight mount orientation, it seamlessly integrates into your PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal functionality even in challenging environments. Elevate your connectivity game with this high-quality connector.