345-140-520-808

Heilind Number:EDA345-140-520-808
Manufacturer:EDAC
Manufacturer Number:345-140-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-520-808

Detailed Description

Enhance connectivity efficiency with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 140 positions, ensuring ample connectivity options. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliability in various environments. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in our connector for secure and efficient connections in your PCB assembly projects.