345-140-520-858

Heilind Number:EDA345-140-520-858
Manufacturer:EDAC
Manufacturer Number:345-140-520-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-520-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-520-858

Detailed Description

Enhance your PCB connectivity with this high-performance 140-position board-to-board connector. Designed for seamless integration, it boasts a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts for reliable power transmission. With a pitch of .1 inches and 2 rows, it offers precise alignment and efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Trust in its straight mount orientation and green color for easy identification and installation. Upgrade your setup with this essential component for seamless and secure PCB connections.