345-140-521-202

Heilind Number:EDA345-140-521-202
Manufacturer:EDAC
Manufacturer Number:345-140-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-521-202

Detailed Description

Enhance your PCB connectivity with our meticulously designed Board To Board PCB Connector. This essential component boasts a robust construction, featuring UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts for optimal performance and durability. With two rows of 140 positions each, it offers seamless connection possibilities for your electronic devices. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a reliable choice for various applications. Upgrade your connectivity solutions with this high-quality connector, a must-have for any electronics enthusiast or professional.