345-140-521-203

Heilind Number:EDA345-140-521-203
Manufacturer:EDAC
Manufacturer Number:345-140-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-521-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Featuring 140 positions across two rows, it ensures seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. The copper alloy contact material provides reliable conductivity. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for various environments. Its straight mount orientation simplifies installation. Upgrade your electronic assemblies with this essential connector for optimal performance.