345-140-521-258

Heilind Number:EDA345-140-521-258
Manufacturer:EDAC
Manufacturer Number:345-140-521-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-521-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-521-258

Detailed Description

Enhance your PCB connectivity with this 140-position, 2-row board-to-board card edge connector. Crafted with durable UL 94V-0 thermoplastic polyester housing and high-quality copper alloy contacts, it ensures reliable performance in demanding environments. The green-colored connector features a pitch of .1 inches and row spacing of .2 inches, offering precise and secure mating. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees stable power transmission even in extreme conditions. Its straight mount orientation facilitates easy installation onto PCBs, making it a perfect choice for various applications in electronics and telecommunications. Trust in this connector for seamless signal transfer and robust connectivity solutions. Elevate your PCB designs with its exceptional quality and performance.