345-140-521-512

Heilind Number:EDA345-140-521-512
Manufacturer:EDAC
Manufacturer Number:345-140-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-521-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-521-512

Detailed Description

Elevate your PCB connectivity with this cutting-edge board-to-board connector, designed for seamless integration in electronic assemblies. Crafted with precision and durability in mind, it features UL 94V-0 Thermoplastic Polyester housing for enhanced safety. The green color adds a touch of vibrancy, while the copper alloy contact material ensures reliable performance. With two rows of 140 positions each, this connector offers ample space for complex circuitry. The .1 inch pitch and .2 inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications in various industries. Upgrade your connectivity solutions with this high-quality connector, a must-have for any professional setup.