345-140-521-558

Heilind Number:EDA345-140-521-558
Manufacturer:EDAC
Manufacturer Number:345-140-521-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-521-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-521-558

Detailed Description

Efficiently connect and transfer data with this 140-position Board To Board PCB Connector, designed for seamless integration within electronic systems. With a precise pitch of .1 inches and straight mount orientation, it ensures a secure and stable connection between circuit boards. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, even in harsh operating conditions ranging from -40 to 105°C. Featuring two rows and a row spacing of .2 inches, it offers ample space for intricate PCB layouts. Crafted with copper alloy contacts, it ensures reliable conductivity for optimal performance. Ideal for green technology applications, this connector is a versatile solution for various electronic devices.