345-140-521-578

Heilind Number:EDA345-140-521-578
Manufacturer:EDAC
Manufacturer Number:345-140-521-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-521-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-521-578

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, this connector ensures reliable power distribution with an amperage of 3 A. Its two rows of 140 copper alloy contacts provide seamless transmission, while a .1-inch pitch and .2-inch row spacing offer precise alignment. Designed for straight mount orientation, it guarantees easy installation. With an operating temperature range of -40 to 105 °C, this connector is ideal for various applications, from industrial to consumer electronics. Upgrade your system's connectivity with this essential component.