345-140-521-588

Heilind Number:EDA345-140-521-588
Manufacturer:EDAC
Manufacturer Number:345-140-521-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-521-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-521-588

Detailed Description

Enhance your PCB assembly with this high-performance Board To Board PCB Connector. Designed for seamless connectivity, this straight-mount connector features 140 positions with a pitch of .1 inches, ensuring efficient signal transmission. With a robust housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it guarantees durability and reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of applications. Its dual-row design with a row spacing of .2 inches offers enhanced functionality, making it an essential component for your electronic projects. Elevate your connectivity game with this top-tier connector.