345-140-521-802

Heilind Number:EDA345-140-521-802
Manufacturer:EDAC
Manufacturer Number:345-140-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-521-802

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue. With two rows of Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3A. The precise .1-inch pitch and .2-inch row spacing accommodate 140 positions, facilitating secure and efficient data transfer. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees exceptional performance even in harsh environments. Whether for industrial or commercial applications, this connector is a versatile and essential component for your PCB assembly projects. Elevate your connectivity capabilities with this top-of-the-line Card Edge Connector.