345-140-521-804

Heilind Number:EDA345-140-521-804
Manufacturer:EDAC
Manufacturer Number:345-140-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-521-804

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Designed for efficiency, it features two rows and 140 positions, ensuring seamless integration within your setup. The contact material, made of durable Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. The robust UL 94V-0 Thermoplastic Polyester housing material ensures long-lasting durability, even in harsh environments. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Simplify your PCB assembly process with this connector's straight mount orientation, making installation a breeze. Elevate your electronics projects with this essential component.