345-140-521-858

Heilind Number:EDA345-140-521-858
Manufacturer:EDAC
Manufacturer Number:345-140-521-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-521-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-521-858

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Designed for precision and durability, this connector features 140 positions across two rows, ensuring seamless data transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees safety and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transfer. The copper alloy contact material provides optimal conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.