345-140-523-212

Heilind Number:EDA345-140-523-212
Manufacturer:EDAC
Manufacturer Number:345-140-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-523-212

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish, this connector offers reliable power delivery with a 3A amperage. Its copper alloy contacts ensure optimal conductivity, while the dual-row design with 140 positions allows for versatile connections. With a pitch of 0.1 inches and row spacing of 0.2 inches, it's perfect for compact setups. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in electronics and beyond. Trust in its straight mount orientation for secure installation and consistent performance. Elevate your PCB design with this essential component.