345-140-523-502

Heilind Number:EDA345-140-523-502
Manufacturer:EDAC
Manufacturer Number:345-140-523-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-523-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-523-502

Detailed Description

Enhance connectivity in your electronic devices with this high-performance 140-position board-to-board PCB connector. Designed for seamless integration, it features two rows with a pitch of .1 inches and row spacing of .2 inches, ensuring precise and secure connections. The housing, made of UL 94V-0 thermoplastic polyester, guarantees durability and safety. Crafted with copper alloy contacts, it offers reliable conductivity for optimal performance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a convenient choice for your PCB connectivity needs. Add this green-colored connector to your toolkit and experience seamless and efficient electronic connections.