345-140-523-807

Heilind Number:EDA345-140-523-807
Manufacturer:EDAC
Manufacturer Number:345-140-523-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-523-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-523-807

Detailed Description

Enhance connectivity within your PCB setup with our 140-position Board To Board Card Edge Connector. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector ensures reliable performance in a range of environments. The straight mount orientation and dual-row design facilitate easy integration, while a .1-inch pitch and .2-inch row spacing offer optimal signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, it's a dependable solution for various applications. Upgrade your connectivity with this essential component.