345-140-523-812

Heilind Number:EDA345-140-523-812
Manufacturer:EDAC
Manufacturer Number:345-140-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-523-812

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, this connector ensures optimal durability and safety. Its two rows of Copper Alloy contacts offer reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. With 140 positions, it allows for versatile connectivity options. Designed for straight mounting orientation, it seamlessly integrates into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Upgrade your connectivity solutions with this essential component.