345-140-523-878

Heilind Number:EDA345-140-523-878
Manufacturer:EDAC
Manufacturer Number:345-140-523-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-523-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-523-878

Detailed Description

Enhance connectivity within your electronics with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it features a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. The copper alloy contacts and 140 positions allow for seamless and efficient data transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers easy integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and two rows make installation a breeze. Upgrade your connectivity solutions with this essential component.